USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
898-73-024-90-310001
898-73-024-90-310001

898-73-024-90-310001

DigiKey Part Number
ED1472TR-ND - Tape & Reel (TR)
ED1472CT-ND - Cut Tape (CT)
ED1472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
898-73-024-90-310001
Description
CONN RCP USB3.1 TYPEC 24P SMD RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
898-73-024-90-310001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Mill-Max Manufacturing Corp.
Operating Temperature
-55°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
50VAC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal, Reversible
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.655
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.54000kr.24.54
10kr.20.84600kr.208.46
25kr.19.54000kr.488.50
50kr.18.60540kr.930.27
100kr.17.71710kr.1,771.71
250kr.16.60776kr.4,151.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550kr.15.70915kr.8,640.03
1.100kr.14.95975kr.16,455.72
1.650kr.14.53816kr.23,987.96
2.750kr.14.02408kr.38,566.22
3.850kr.13.69552kr.52,727.75
Manufacturers Standard Package
Unit Price without VAT:kr.24.54000
Unit Price with VAT:kr.30.67500