0469920400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.131
Unit Price: kr.4.98000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.653
Unit Price: kr.4.98000
Datasheet

Parametric Equivalent


Molex
In Stock: 17.349
Unit Price: kr.9.32000
Datasheet

Parametric Equivalent


Molex
In Stock: 4.684
Unit Price: kr.3.50000
Datasheet

Parametric Equivalent


Molex
In Stock: 9.532
Unit Price: kr.4.05000
Datasheet

Parametric Equivalent


Molex
In Stock: 6.652
Unit Price: kr.5.47000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 2.506
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 282
Unit Price: kr.2.38000
Datasheet
Image for 0469920400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0469920400

DigiKey Part Number
900-0469920400-ND
Manufacturer
Manufacturer Product Number
0469920400
Description
CONN RCPT HSG 4POS 4.20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
24.000kr.1.25162kr.30,038.88
Unit Price without VAT:kr.1.25162
Unit Price with VAT:kr.1.56453