
2296205-4 | |
|---|---|
DigiKey Part Number | 17-2296205-4-ND |
Manufacturer | |
Manufacturer Product Number | 2296205-4 |
Description | 4P RCPT VAL-U-LOK GWT/V0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2296205-4 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469920420 | Molex | 1.121 | 900-0469920420-ND | kr.9.19000 | Parametric Equivalent |
| 0469920430 | Molex | 1.633 | 900-0469920430-ND | kr.9.19000 | Parametric Equivalent |
| 0469920440 | Molex | 17.339 | 900-0469920440-ND | kr.9.19000 | Parametric Equivalent |
| 10127815-04LF | Amphenol CS (FCI) | 2.306 | 609-4832-ND | kr.0.82000 | Parametric Equivalent |
| 1727080104 | Molex | 4.684 | WM22159-ND | kr.3.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.97200 | kr.19.72 |
| 25 | kr.1.84640 | kr.46.16 |
| 50 | kr.1.75620 | kr.87.81 |
| 100 | kr.1.67250 | kr.167.25 |
| 250 | kr.1.56776 | kr.391.94 |
| 500 | kr.1.49282 | kr.746.41 |
| 1.000 | kr.1.42143 | kr.1,421.43 |
| 2.500 | kr.1.33236 | kr.3,330.90 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |



