
0465629204 | |
---|---|
DigiKey Part Number | 900-0465629204-ND |
Manufacturer | |
Manufacturer Product Number | 0465629204 |
Description | VERT REC TEN60 4CKT DC AS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0465629204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 60A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600VAC, 250VDC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.54.27000 | kr.54.27 |
10 | kr.46.12500 | kr.461.25 |
25 | kr.43.23600 | kr.1,080.90 |
50 | kr.41.17120 | kr.2,058.56 |
100 | kr.39.20580 | kr.3,920.58 |
480 | kr.37.44200 | kr.17,972.16 |
Unit Price without VAT: | kr.54.27000 |
---|---|
Unit Price with VAT: | kr.67.83750 |