
AM15HV | |
---|---|
DigiKey Part Number | 1608-1220-ND |
Manufacturer | |
Manufacturer Product Number | AM15HV |
Description | CAP TRIMMER 1-16PF 1000V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 16pF Trimmer Capacitor 1000 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 16pF | |
Adjustment Type | Top | |
Voltage - Rated | 1000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.300" Dia (7.62mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.305.41000 | kr.305.41 |
10 | kr.257.25400 | kr.2,572.54 |
50 | kr.252.16000 | kr.12,608.00 |
Unit Price without VAT: | kr.305.41000 |
---|---|
Unit Price with VAT: | kr.381.76250 |