



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.67400 | kr.56.74 |
| 30 | kr.5.24733 | kr.157.42 |
| 50 | kr.5.06060 | kr.253.03 |
| 100 | kr.4.81900 | kr.481.90 |
| 250 | kr.4.51688 | kr.1,129.22 |
| 500 | kr.4.30106 | kr.2,150.53 |
| 1.000 | kr.4.09570 | kr.4,095.70 |
| 2.500 | kr.3.83930 | kr.9,598.25 |
| 5.000 | kr.3.65611 | kr.18,280.55 |
| Unit Price without VAT: | kr.5.67400 |
|---|---|
| Unit Price with VAT: | kr.7.09250 |











