Green 18 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 18 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
ML-XT Extraction Video
Molex FiT City

0460121141-10-G9

DigiKey Part Number
0460121141-10-G9-ND
Manufacturer
Manufacturer Product Number
0460121141-10-G9
Description
10" PRE-CRIMP A2064 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.67400kr.56.74
30kr.5.24733kr.157.42
50kr.5.06060kr.253.03
100kr.4.81900kr.481.90
250kr.4.51688kr.1,129.22
500kr.4.30106kr.2,150.53
1.000kr.4.09570kr.4,095.70
2.500kr.3.83930kr.9,598.25
5.000kr.3.65611kr.18,280.55
Manufacturers Standard Package
Unit Price without VAT:kr.5.67400
Unit Price with VAT:kr.7.09250
Alternate Color
10" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: kr.5.67400
10" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: kr.5.67400
10" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: kr.5.67400
10" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: kr.5.67400
10" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: kr.5.67400
Alternate Length
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: kr.4.21600
3" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: kr.4.40000
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: kr.4.58400
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: kr.4.76800
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: kr.4.94500