



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.88900 | kr.48.89 |
| 30 | kr.4.30200 | kr.129.06 |
| 50 | kr.4.06480 | kr.203.24 |
| 100 | kr.3.77710 | kr.377.71 |
| 250 | kr.3.44712 | kr.861.78 |
| 500 | kr.3.23120 | kr.1,615.60 |
| 1.000 | kr.3.04085 | kr.3,040.85 |
| 2.500 | kr.2.82355 | kr.7,058.88 |
| 5.000 | kr.2.68178 | kr.13,408.90 |
| Unit Price without VAT: | kr.4.88900 |
|---|---|
| Unit Price with VAT: | kr.6.11125 |











