



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.68500 | kr.46.85 |
| 30 | kr.4.12367 | kr.123.71 |
| 50 | kr.3.89640 | kr.194.82 |
| 100 | kr.3.61980 | kr.361.98 |
| 250 | kr.3.30240 | kr.825.60 |
| 500 | kr.3.09492 | kr.1,547.46 |
| 1.000 | kr.2.91200 | kr.2,912.00 |
| 2.500 | kr.2.70303 | kr.6,757.57 |
| 5.000 | kr.2.56672 | kr.12,833.60 |
| Unit Price without VAT: | kr.4.68500 |
|---|---|
| Unit Price with VAT: | kr.5.85625 |











