



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.10.72400 | kr.107.24 |
| 30 | kr.9.92067 | kr.297.62 |
| 50 | kr.9.56880 | kr.478.44 |
| 100 | kr.9.11180 | kr.911.18 |
| 250 | kr.8.54120 | kr.2,135.30 |
| 500 | kr.8.13340 | kr.4,066.70 |
| 1.000 | kr.7.74520 | kr.7,745.20 |
| 2.500 | kr.7.26056 | kr.18,151.40 |
| 5.000 | kr.6.91430 | kr.34,571.50 |
| Unit Price without VAT: | kr.10.72400 |
|---|---|
| Unit Price with VAT: | kr.13.40500 |











