



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.10.28800 | kr.102.88 |
| 30 | kr.9.51900 | kr.285.57 |
| 50 | kr.9.18160 | kr.459.08 |
| 100 | kr.8.74320 | kr.874.32 |
| 250 | kr.8.19532 | kr.2,048.83 |
| 500 | kr.7.80392 | kr.3,901.96 |
| 1.000 | kr.7.43143 | kr.7,431.43 |
| 2.500 | kr.6.96639 | kr.17,415.97 |
| 5.000 | kr.6.63420 | kr.33,171.00 |
| Unit Price without VAT: | kr.10.28800 |
|---|---|
| Unit Price with VAT: | kr.12.86000 |











