


0430310002-12-S0-D | |
|---|---|
DigiKey Part Number | 0430310002-12-S0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-12-S0-D |
Description | 12" PRE-CRIMP A2040S SLATE |
Customer Reference | |
Detailed Description | Slate 20 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.10.63000 | kr.106.30 |
| 30 | kr.9.42733 | kr.282.82 |
| 50 | kr.8.94200 | kr.447.10 |
| 100 | kr.8.35070 | kr.835.07 |
| 250 | kr.7.67512 | kr.1,918.78 |
| 500 | kr.7.23380 | kr.3,616.90 |
| 1.000 | kr.6.84486 | kr.6,844.86 |
| 2.500 | kr.6.40110 | kr.16,002.75 |
| 5.000 | kr.6.11187 | kr.30,559.35 |
| Unit Price without VAT: | kr.10.63000 |
|---|---|
| Unit Price with VAT: | kr.13.28750 |











