


0430310002-03-S0-D | |
|---|---|
DigiKey Part Number | 0430310002-03-S0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-03-S0-D |
Description | 3" PRE-CRIMP A2040S SLATE |
Customer Reference | |
Detailed Description | Slate 20 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.30600 | kr.93.06 |
| 30 | kr.8.24100 | kr.247.23 |
| 50 | kr.7.81060 | kr.390.53 |
| 100 | kr.7.28830 | kr.728.83 |
| 250 | kr.6.69056 | kr.1,672.64 |
| 500 | kr.6.29990 | kr.3,149.95 |
| 1.000 | kr.5.95571 | kr.5,955.71 |
| 2.500 | kr.5.56296 | kr.13,907.40 |
| 5.000 | kr.5.30691 | kr.26,534.55 |
| Unit Price without VAT: | kr.9.30600 |
|---|---|
| Unit Price with VAT: | kr.11.63250 |











