



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.10.16000 | kr.101.60 |
| 30 | kr.9.00400 | kr.270.12 |
| 50 | kr.8.53820 | kr.426.91 |
| 100 | kr.7.97080 | kr.797.08 |
| 250 | kr.7.32280 | kr.1,830.70 |
| 500 | kr.6.89946 | kr.3,449.73 |
| 1.000 | kr.6.52634 | kr.6,526.34 |
| 2.500 | kr.6.10068 | kr.15,251.70 |
| 5.000 | kr.5.82320 | kr.29,116.00 |
| Unit Price without VAT: | kr.10.16000 |
|---|---|
| Unit Price with VAT: | kr.12.70000 |











