



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.10.04900 | kr.100.49 |
| 30 | kr.8.90567 | kr.267.17 |
| 50 | kr.8.44480 | kr.422.24 |
| 100 | kr.7.88380 | kr.788.38 |
| 250 | kr.7.24280 | kr.1,810.70 |
| 500 | kr.6.82412 | kr.3,412.06 |
| 1.000 | kr.6.45507 | kr.6,455.07 |
| 2.500 | kr.6.03406 | kr.15,085.15 |
| 5.000 | kr.5.75961 | kr.28,798.05 |
| Unit Price without VAT: | kr.10.04900 |
|---|---|
| Unit Price with VAT: | kr.12.56125 |











