


0430310002-08-S0-D | |
|---|---|
DigiKey Part Number | 0430310002-08-S0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-08-S0-D |
Description | 8" PRE-CRIMP A2040S SLATE |
Customer Reference | |
Detailed Description | Slate 20 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.10.04800 | kr.100.48 |
| 30 | kr.8.90233 | kr.267.07 |
| 50 | kr.8.44160 | kr.422.08 |
| 100 | kr.7.88030 | kr.788.03 |
| 250 | kr.7.23916 | kr.1,809.79 |
| 500 | kr.6.81996 | kr.3,409.98 |
| 1.000 | kr.6.45082 | kr.6,450.82 |
| 2.500 | kr.6.02954 | kr.15,073.85 |
| 5.000 | kr.5.75494 | kr.28,774.70 |
| Unit Price without VAT: | kr.10.04800 |
|---|---|
| Unit Price with VAT: | kr.12.56000 |











