



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.47200 | kr.94.72 |
| 30 | kr.8.39000 | kr.251.70 |
| 50 | kr.7.95420 | kr.397.71 |
| 100 | kr.7.42290 | kr.742.29 |
| 250 | kr.6.81576 | kr.1,703.94 |
| 500 | kr.6.41900 | kr.3,209.50 |
| 1.000 | kr.6.06941 | kr.6,069.41 |
| 2.500 | kr.5.67055 | kr.14,176.38 |
| 5.000 | kr.5.41052 | kr.27,052.60 |
| Unit Price without VAT: | kr.9.47200 |
|---|---|
| Unit Price with VAT: | kr.11.84000 |











