



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.00900 | kr.90.09 |
| 30 | kr.7.97567 | kr.239.27 |
| 50 | kr.7.55860 | kr.377.93 |
| 100 | kr.7.05200 | kr.705.20 |
| 250 | kr.6.47212 | kr.1,618.03 |
| 500 | kr.6.09338 | kr.3,046.69 |
| 1.000 | kr.5.75957 | kr.5,759.57 |
| 2.500 | kr.5.37863 | kr.13,446.58 |
| 5.000 | kr.5.13029 | kr.25,651.45 |
| Unit Price without VAT: | kr.9.00900 |
|---|---|
| Unit Price with VAT: | kr.11.26125 |











