



| 0430310002-03-V4 | |
|---|---|
| DigiKey Part Number | 0430310002-03-V4-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0430310002-03-V4 | 
| Description | 3" PRE-CRIMP A2015V VIOLET | 
| Customer Reference | |
| Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Pin to Cable (Round) | |
| Length | 3.00" (76.20mm) | |
| Wire Gauge | 24 AWG | |
| Contact Finish | Gold | |
| Color | Violet | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.4.83800 | kr.48.38 | 
| 30 | kr.4.25800 | kr.127.74 | 
| 50 | kr.4.02300 | kr.201.15 | 
| 100 | kr.3.73820 | kr.373.82 | 
| 250 | kr.3.41144 | kr.852.86 | 
| 500 | kr.3.19782 | kr.1,598.91 | 
| 1.000 | kr.3.00947 | kr.3,009.47 | 
| 2.500 | kr.2.79432 | kr.6,985.80 | 
| 5.000 | kr.2.65399 | kr.13,269.95 | 
| Unit Price without VAT: | kr.4.83800 | 
|---|---|
| Unit Price with VAT: | kr.6.04750 | 










 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark