



0430310002-02-V4 | |
|---|---|
DigiKey Part Number | 0430310002-02-V4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-02-V4 |
Description | 2" PRE-CRIMP A2015V VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.72300 | kr.47.23 |
| 30 | kr.4.15367 | kr.124.61 |
| 50 | kr.3.92580 | kr.196.29 |
| 100 | kr.3.64670 | kr.364.67 |
| 250 | kr.3.32748 | kr.831.87 |
| 500 | kr.3.11846 | kr.1,559.23 |
| 1.000 | kr.2.93427 | kr.2,934.27 |
| 2.500 | kr.2.72389 | kr.6,809.72 |
| 5.000 | kr.2.58666 | kr.12,933.30 |
| Unit Price without VAT: | kr.4.72300 |
|---|---|
| Unit Price with VAT: | kr.5.90375 |











