0430310001-xx-Rx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430310001-xx-Rx
Molex Jumpers

0430310001-11-R2

DigiKey Part Number
0430310001-11-R2-ND
Manufacturer
Manufacturer Product Number
0430310001-11-R2
Description
11" PRE-CRIMP A2016R RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
11.0" (279.4mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.83000kr.58.30
30kr.5.13933kr.154.18
50kr.4.86140kr.243.07
100kr.4.52220kr.452.22
250kr.4.13364kr.1,033.41
500kr.3.87980kr.1,939.90
1.000kr.3.65594kr.3,655.94
2.500kr.3.40037kr.8,500.93
5.000kr.3.23370kr.16,168.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750
Alternate Color
11" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: kr.5.83000
11" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: kr.5.83000
11" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: kr.5.83000
11" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: kr.5.83000
11" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: kr.5.83000
Alternate Length
2" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: kr.4.69100
3" PRE-CRIMP A2016R RED
In-Stock: 520
Unit Price: kr.4.81900
4" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: kr.4.94700
5" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: kr.5.07500
6" PRE-CRIMP A2016R RED
In-Stock: 330
Unit Price: kr.5.20300