


0430310001-11-A2 | |
|---|---|
DigiKey Part Number | 0430310001-11-A2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-11-A2 |
Description | 11" PRE-CRIMP A2016A ORANGE |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.83000 | kr.58.30 |
| 30 | kr.5.13933 | kr.154.18 |
| 50 | kr.4.86140 | kr.243.07 |
| 100 | kr.4.52220 | kr.452.22 |
| 250 | kr.4.13364 | kr.1,033.41 |
| 500 | kr.3.87980 | kr.1,939.90 |
| 1.000 | kr.3.65594 | kr.3,655.94 |
| 2.500 | kr.3.40037 | kr.8,500.93 |
| 5.000 | kr.3.23370 | kr.16,168.50 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |











