Violet 20 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 20 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-10-V0

DigiKey Part Number
0430310001-10-V0-ND
Manufacturer
Manufacturer Product Number
0430310001-10-V0
Description
10" PRE-CRIMP A2040V VIOLET
Customer Reference
Detailed Description
Violet 20 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.98500kr.59.85
30kr.5.27700kr.158.31
50kr.4.99220kr.249.61
100kr.4.64530kr.464.53
250kr.4.24756kr.1,061.89
500kr.3.98760kr.1,993.80
1.000kr.3.75848kr.3,758.48
2.500kr.3.49694kr.8,742.35
5.000kr.3.32632kr.16,631.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.98500
Unit Price with VAT:kr.7.48125
Alternate Color
10" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: kr.5.98500
10" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: kr.5.98500
10" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: kr.5.98500
10" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: kr.5.98500
10" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: kr.5.98500
Alternate Length
2" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: kr.4.71700
3" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: kr.4.88200
4" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: kr.5.04000
5" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: kr.5.19900
6" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: kr.5.35700
Assembly Component