



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.98500 | kr.59.85 |
| 30 | kr.5.27700 | kr.158.31 |
| 50 | kr.4.99220 | kr.249.61 |
| 100 | kr.4.64530 | kr.464.53 |
| 250 | kr.4.24756 | kr.1,061.89 |
| 500 | kr.3.98760 | kr.1,993.80 |
| 1.000 | kr.3.75848 | kr.3,758.48 |
| 2.500 | kr.3.49694 | kr.8,742.35 |
| 5.000 | kr.3.32632 | kr.16,631.60 |
| Unit Price without VAT: | kr.5.98500 |
|---|---|
| Unit Price with VAT: | kr.7.48125 |











