



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.02300 | kr.60.23 |
| 30 | kr.5.30867 | kr.159.26 |
| 50 | kr.5.02260 | kr.251.13 |
| 100 | kr.4.67320 | kr.467.32 |
| 250 | kr.4.27340 | kr.1,068.35 |
| 500 | kr.4.01208 | kr.2,006.04 |
| 1.000 | kr.3.78175 | kr.3,781.75 |
| 2.500 | kr.3.51872 | kr.8,796.80 |
| 5.000 | kr.3.34720 | kr.16,736.00 |
| Unit Price without VAT: | kr.6.02300 |
|---|---|
| Unit Price with VAT: | kr.7.52875 |











