Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-11-B2

DigiKey Part Number
0430300003-11-B2-ND
Manufacturer
Manufacturer Product Number
0430300003-11-B2
Description
11" PRE-CRIMP A2016B BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.0" (279.4mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.6.02300kr.60.23
30kr.5.30867kr.159.26
50kr.5.02260kr.251.13
100kr.4.67320kr.467.32
250kr.4.27340kr.1,068.35
500kr.4.01208kr.2,006.04
1.000kr.3.78175kr.3,781.75
2.500kr.3.51872kr.8,796.80
5.000kr.3.34720kr.16,736.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.02300
Unit Price with VAT:kr.7.52875
Alternate Color
11" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: kr.6.02300
11" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: kr.6.02300
11" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: kr.6.02300
11" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: kr.6.02300
11" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: kr.6.02300
Alternate Length
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: kr.4.90100
3" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: kr.5.02800
4" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: kr.5.15400
5" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: kr.5.28100
6" PRE-CRIMP A2016B BLACK
In-Stock: 100
Unit Price: kr.5.40200