



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.56000 | kr.55.60 |
| 30 | kr.4.89867 | kr.146.96 |
| 50 | kr.4.63320 | kr.231.66 |
| 100 | kr.4.30870 | kr.430.87 |
| 250 | kr.3.93688 | kr.984.22 |
| 500 | kr.3.69420 | kr.1,847.10 |
| 1.000 | kr.3.48015 | kr.3,480.15 |
| 2.500 | kr.3.23573 | kr.8,089.33 |
| 5.000 | kr.3.07635 | kr.15,381.75 |
| Unit Price without VAT: | kr.5.56000 |
|---|---|
| Unit Price with VAT: | kr.6.95000 |











