



0430300003-03-Y4 | |
|---|---|
DigiKey Part Number | 0430300003-03-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-03-Y4 |
Description | 3" PRE-CRIMP A2015Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.04300 | kr.50.43 |
| 30 | kr.4.43733 | kr.133.12 |
| 50 | kr.4.19460 | kr.209.73 |
| 100 | kr.3.89760 | kr.389.76 |
| 250 | kr.3.55816 | kr.889.54 |
| 500 | kr.3.33620 | kr.1,668.10 |
| 1.000 | kr.3.14061 | kr.3,140.61 |
| 2.500 | kr.2.91714 | kr.7,292.85 |
| 5.000 | kr.2.77142 | kr.13,857.10 |
| Unit Price without VAT: | kr.5.04300 |
|---|---|
| Unit Price with VAT: | kr.6.30375 |











