



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.64900 | kr.56.49 |
| 30 | kr.4.98100 | kr.149.43 |
| 50 | kr.4.71060 | kr.235.53 |
| 100 | kr.4.38090 | kr.438.09 |
| 250 | kr.4.00384 | kr.1,000.96 |
| 500 | kr.3.75734 | kr.1,878.67 |
| 1.000 | kr.3.54000 | kr.3,540.00 |
| 2.500 | kr.3.29188 | kr.8,229.70 |
| 5.000 | kr.3.13007 | kr.15,650.35 |
| Unit Price without VAT: | kr.5.64900 |
|---|---|
| Unit Price with VAT: | kr.7.06125 |











