



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.28100 | kr.52.81 |
| 30 | kr.4.64933 | kr.139.48 |
| 50 | kr.4.39480 | kr.219.74 |
| 100 | kr.4.08610 | kr.408.61 |
| 250 | kr.3.73224 | kr.933.06 |
| 500 | kr.3.50082 | kr.1,750.41 |
| 1.000 | kr.3.29680 | kr.3,296.80 |
| 2.500 | kr.3.06382 | kr.7,659.55 |
| 5.000 | kr.2.91185 | kr.14,559.25 |
| Unit Price without VAT: | kr.5.28100 |
|---|---|
| Unit Price with VAT: | kr.6.60125 |











