


0430300003-05-W4-D | |
|---|---|
DigiKey Part Number | 0430300003-05-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-05-W4-D |
Description | 5" PRE-CRIMP A2015W WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.10.13100 | kr.101.31 |
| 30 | kr.8.97700 | kr.269.31 |
| 50 | kr.8.51320 | kr.425.66 |
| 100 | kr.7.94750 | kr.794.75 |
| 250 | kr.7.30136 | kr.1,825.34 |
| 500 | kr.6.87910 | kr.3,439.55 |
| 1.000 | kr.6.50707 | kr.6,507.07 |
| 2.500 | kr.6.08256 | kr.15,206.40 |
| 5.000 | kr.5.80585 | kr.29,029.25 |
| Unit Price without VAT: | kr.10.13100 |
|---|---|
| Unit Price with VAT: | kr.12.66375 |











