


0430300003-04-W4-D | |
|---|---|
DigiKey Part Number | 0430300003-04-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-04-W4-D |
Description | 4" PRE-CRIMP A2015W WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.10.02200 | kr.100.22 |
| 30 | kr.8.88333 | kr.266.50 |
| 50 | kr.8.42360 | kr.421.18 |
| 100 | kr.7.86370 | kr.786.37 |
| 250 | kr.7.22328 | kr.1,805.82 |
| 500 | kr.6.80500 | kr.3,402.50 |
| 1.000 | kr.6.43654 | kr.6,436.54 |
| 2.500 | kr.6.01610 | kr.15,040.25 |
| 5.000 | kr.5.74202 | kr.28,710.10 |
| Unit Price without VAT: | kr.10.02200 |
|---|---|
| Unit Price with VAT: | kr.12.52750 |











