



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.10.26400 | kr.102.64 |
| 30 | kr.9.10000 | kr.273.00 |
| 50 | kr.8.63120 | kr.431.56 |
| 100 | kr.8.05940 | kr.805.94 |
| 250 | kr.7.40564 | kr.1,851.41 |
| 500 | kr.6.97856 | kr.3,489.28 |
| 1.000 | kr.6.60216 | kr.6,602.16 |
| 2.500 | kr.6.17272 | kr.15,431.80 |
| 5.000 | kr.5.89284 | kr.29,464.20 |
| Unit Price without VAT: | kr.10.26400 |
|---|---|
| Unit Price with VAT: | kr.12.83000 |











