


0430300002-10-R4-D | |
---|---|
DigiKey Part Number | 0430300002-10-R4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-10-R4-D |
Description | 10" PRE-CRIMP A2015R RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.10.02900 | kr.100.29 |
30 | kr.8.88333 | kr.266.50 |
50 | kr.8.42500 | kr.421.25 |
100 | kr.7.86500 | kr.786.50 |
250 | kr.7.22432 | kr.1,806.08 |
500 | kr.6.80614 | kr.3,403.07 |
1.000 | kr.6.43757 | kr.6,437.57 |
2.500 | kr.6.01708 | kr.15,042.70 |
5.000 | kr.5.74295 | kr.28,714.75 |
Unit Price without VAT: | kr.10.02900 |
---|---|
Unit Price with VAT: | kr.12.53625 |









