Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-10-R2

DigiKey Part Number
0430300002-10-R2-ND
Manufacturer
Manufacturer Product Number
0430300002-10-R2
Description
10" PRE-CRIMP A2016R RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.81300kr.58.13
30kr.5.12267kr.153.68
50kr.4.84560kr.242.28
100kr.4.50680kr.450.68
250kr.4.11932kr.1,029.83
500kr.3.86610kr.1,933.05
1.000kr.3.64285kr.3,642.85
2.500kr.3.38794kr.8,469.85
5.000kr.3.22171kr.16,108.55
Manufacturers Standard Package
Unit Price without VAT:kr.5.81300
Unit Price with VAT:kr.7.26625
Alternate Color
10" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: kr.5.81300
10" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: kr.5.81300
10" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: kr.5.81300
10" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: kr.5.81300
10" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: kr.5.81300
Alternate Length
2" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: kr.4.79700
3" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: kr.4.92500
4" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: kr.5.05400
5" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: kr.5.18300
6" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: kr.5.30500