



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.81300 | kr.58.13 |
| 30 | kr.5.12267 | kr.153.68 |
| 50 | kr.4.84560 | kr.242.28 |
| 100 | kr.4.50680 | kr.450.68 |
| 250 | kr.4.11932 | kr.1,029.83 |
| 500 | kr.3.86610 | kr.1,933.05 |
| 1.000 | kr.3.64285 | kr.3,642.85 |
| 2.500 | kr.3.38794 | kr.8,469.85 |
| 5.000 | kr.3.22171 | kr.16,108.55 |
| Unit Price without VAT: | kr.5.81300 |
|---|---|
| Unit Price with VAT: | kr.7.26625 |











