



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.69700 | kr.56.97 |
| 30 | kr.5.01967 | kr.150.59 |
| 50 | kr.4.74660 | kr.237.33 |
| 100 | kr.4.41480 | kr.441.48 |
| 250 | kr.4.03468 | kr.1,008.67 |
| 500 | kr.3.78624 | kr.1,893.12 |
| 1.000 | kr.3.56704 | kr.3,567.04 |
| 2.500 | kr.3.31688 | kr.8,292.20 |
| 5.000 | kr.3.15370 | kr.15,768.50 |
| Unit Price without VAT: | kr.5.69700 |
|---|---|
| Unit Price with VAT: | kr.7.12125 |











