



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.61700 | kr.56.17 |
| 30 | kr.4.94933 | kr.148.48 |
| 50 | kr.4.68020 | kr.234.01 |
| 100 | kr.4.35300 | kr.435.30 |
| 250 | kr.3.97824 | kr.994.56 |
| 500 | kr.3.73324 | kr.1,866.62 |
| 1.000 | kr.3.51712 | kr.3,517.12 |
| 2.500 | kr.3.27045 | kr.8,176.12 |
| 5.000 | kr.3.10955 | kr.15,547.75 |
| Unit Price without VAT: | kr.5.61700 |
|---|---|
| Unit Price with VAT: | kr.7.02125 |











