



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.06100 | kr.60.61 |
| 30 | kr.5.34667 | kr.160.40 |
| 50 | kr.5.05800 | kr.252.90 |
| 100 | kr.4.70620 | kr.470.62 |
| 250 | kr.4.30408 | kr.1,076.02 |
| 500 | kr.4.04098 | kr.2,020.49 |
| 1.000 | kr.3.80914 | kr.3,809.14 |
| 2.500 | kr.3.54446 | kr.8,861.15 |
| 5.000 | kr.3.37183 | kr.16,859.15 |
| Unit Price without VAT: | kr.6.06100 |
|---|---|
| Unit Price with VAT: | kr.7.57625 |











