Green 20 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-10-G0

DigiKey Part Number
0430300002-10-G0-ND
Manufacturer
Manufacturer Product Number
0430300002-10-G0
Description
10" PRE-CRIMP A2040G GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.6.06100kr.60.61
30kr.5.34667kr.160.40
50kr.5.05800kr.252.90
100kr.4.70620kr.470.62
250kr.4.30408kr.1,076.02
500kr.4.04098kr.2,020.49
1.000kr.3.80914kr.3,809.14
2.500kr.3.54446kr.8,861.15
5.000kr.3.37183kr.16,859.15
Manufacturers Standard Package
Unit Price without VAT:kr.6.06100
Unit Price with VAT:kr.7.57625
Alternate Color
10" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: kr.6.06100
10" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: kr.6.06100
10" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: kr.6.06100
10" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: kr.6.06100
10" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: kr.6.06100
Alternate Length
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: kr.4.79900
3" PRE-CRIMP A2040G GREEN
In-Stock: 170
Unit Price: kr.4.95800
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: kr.5.11600
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: kr.5.27500
6" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: kr.5.04700