



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.24000 | kr.52.40 |
| 30 | kr.4.61233 | kr.138.37 |
| 50 | kr.4.35960 | kr.217.98 |
| 100 | kr.4.05280 | kr.405.28 |
| 250 | kr.3.70112 | kr.925.28 |
| 500 | kr.3.47104 | kr.1,735.52 |
| 1.000 | kr.3.26824 | kr.3,268.24 |
| 2.500 | kr.3.03668 | kr.7,591.70 |
| 5.000 | kr.2.88564 | kr.14,428.20 |
| Unit Price without VAT: | kr.5.24000 |
|---|---|
| Unit Price with VAT: | kr.6.55000 |











