



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.70400 | kr.47.04 |
| 30 | kr.4.14200 | kr.124.26 |
| 50 | kr.3.91300 | kr.195.65 |
| 100 | kr.3.63540 | kr.363.54 |
| 250 | kr.3.31708 | kr.829.27 |
| 500 | kr.3.10900 | kr.1,554.50 |
| 1.000 | kr.2.92553 | kr.2,925.53 |
| 2.500 | kr.2.71593 | kr.6,789.83 |
| 5.000 | kr.2.57919 | kr.12,895.95 |
| Unit Price without VAT: | kr.4.70400 |
|---|---|
| Unit Price with VAT: | kr.5.88000 |











