



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.30100 | kr.93.01 |
| 30 | kr.8.24000 | kr.247.20 |
| 50 | kr.7.81080 | kr.390.54 |
| 100 | kr.7.28780 | kr.728.78 |
| 250 | kr.6.69072 | kr.1,672.68 |
| 500 | kr.6.30056 | kr.3,150.28 |
| 1.000 | kr.5.95668 | kr.5,956.68 |
| 2.500 | kr.5.56431 | kr.13,910.77 |
| 5.000 | kr.5.30855 | kr.26,542.75 |
| Unit Price without VAT: | kr.9.30100 |
|---|---|
| Unit Price with VAT: | kr.11.62625 |











