0395255013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0395255013
0395255013

0395255013

DigiKey Part Number
0395255013-ND
Manufacturer
Manufacturer Product Number
0395255013
Description
TERM BLOCK HDR 13POS 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395255013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
13
Positions Per Level
13
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.470" (11.94mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27.20000kr.27.20
10kr.19.34100kr.193.41
25kr.16.92680kr.423.17
50kr.15.42020kr.771.01
100kr.14.17280kr.1,417.28
250kr.12.87784kr.3,219.46
600kr.11.95435kr.7,172.61
1.200kr.11.39723kr.13,676.68
5.400kr.10.57663kr.57,113.80
Manufacturers Standard Package
Unit Price without VAT:kr.27.20000
Unit Price with VAT:kr.34.00000