
0395245013 | |
|---|---|
DigiKey Part Number | 0395245013-ND |
Manufacturer | |
Manufacturer Product Number | 0395245013 |
Description | TERM BLOCK PLUG 13POS 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 13 | |
Positions Per Level | 13 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 18 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.56 Nm (5.0 Lb-In) | |
Wire Strip Length | 6.5mm | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.77000 | kr.56.77 |
| 10 | kr.40.26200 | kr.402.62 |
| 25 | kr.35.51240 | kr.887.81 |
| 50 | kr.32.61820 | kr.1,630.91 |
| 100 | kr.30.26240 | kr.3,026.24 |
| 288 | kr.27.54399 | kr.7,932.67 |
| 576 | kr.26.22745 | kr.15,107.01 |
| 1.152 | kr.25.19928 | kr.29,029.57 |
| Unit Price without VAT: | kr.56.77000 |
|---|---|
| Unit Price with VAT: | kr.70.96250 |





