0348404020 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 245
Unit Price: kr.17.30000
Datasheet
8 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System

0348404020

DigiKey Part Number
WM10341-ND
Manufacturer
Manufacturer Product Number
0348404020
Description
CONN PLUG HSG 8POS 3.50MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0348404020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Panel Mount, Bulkhead
Contact Termination
Crimp
Fastening Type
Twist Latch
Color
Gray
Features
IP67K
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

600In Stock
Ships from WEC