8 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348404420

DigiKey Part Number
0348404420-ND
Manufacturer
Manufacturer Product Number
0348404420
Description
CONN PLUG HSG 8POS 3.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0348404420 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Panel Mount, Bulkhead
Contact Termination
Crimp
Fastening Type
Twist Latch
Color
Gray
Features
IP67K
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.17.30000kr.17.30
10kr.14.66700kr.146.67
25kr.13.74720kr.343.68
50kr.13.09140kr.654.57
100kr.12.46580kr.1,246.58
Unit Price without VAT:kr.17.30000
Unit Price with VAT:kr.21.62500