0210390397 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.15.58803
Datasheet
21039-22POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21039-22POS SERIES

0210390397

DigiKey Part Number
900-0210390397-ND
Manufacturer
Manufacturer Product Number
0210390397
Description
CABLE FFC/FPC 22POS 1MM 12"
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
22
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.354 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.354In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 22POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 6"
In-Stock: 0
Unit Price: