0210390381 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Parlex USA LLC
In Stock: 0
Unit Price: kr.19.55000
Datasheet
22 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)

0210390381

DigiKey Part Number
900-0210390381-ND
Manufacturer
Manufacturer Product Number
0210390381
Description
CABLE FFC/FPC 22POS 1MM 3"
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
22
Pitch
0.039" (1.00mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 22POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 8"
In-Stock: 486
Unit Price: