0210390395 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 391
Unit Price: kr.34.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.20.54147
Datasheet

Parametric Equivalent


Molex
In Stock: 751
Unit Price: kr.11.15000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.21236
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.21236
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.3.78425
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.4.32707
Datasheet
22 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)

0210390395

DigiKey Part Number
900-0210390395-ND
Manufacturer
Manufacturer Product Number
0210390395
Description
CABLE FFC/FPC 22POS 1MM 10"
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
22
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 22POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 6"
In-Stock: 0
Unit Price: